1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608NP02A010C080AA

DigiKey Part Number
445-14095-2-ND - Tape & Reel (TR)
445-14095-1-ND - Cut Tape (CT)
445-14095-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608NP02A010C080AA
Description
CAP CER 1PF 100V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608NP02A010C080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.25pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.965
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.67800kr.6.78
50kr.0.47940kr.23.97
100kr.0.41910kr.41.91
500kr.0.31814kr.159.07
1.000kr.0.28701kr.287.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23355kr.934.20
8.000kr.0.21676kr.1,734.08
12.000kr.0.20835kr.2,500.20
20.000kr.0.19904kr.3,980.80
28.000kr.0.19360kr.5,420.80
40.000kr.0.18837kr.7,534.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000