C0603C109C5GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 11.004
Unit Price: kr.3.72000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.70960
Datasheet

Parametric Equivalent


KEMET
In Stock: 7.030
Unit Price: kr.2.37000
Datasheet

Parametric Equivalent


KEMET
In Stock: 13.226
Unit Price: kr.2.31000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.15582
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.06210
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15436
Datasheet

Direct


YAGEO
In Stock: 94.412
Unit Price: kr.0.64000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.70105
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15436
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15436
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15436
Datasheet

Upgrade


Knowles Syfer
In Stock: 4.000
Unit Price: kr.4.23000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15436
Datasheet
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C109C5GALTU

DigiKey Part Number
399-C0603C109C5GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C109C5GALTU
Description
CAP CER 1PF 50V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C109C5GALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.25pF
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C109B5GACTUKEMET11.004399-9961-1-NDkr.3.72000Upgrade
C0603C109C2GACTUKEMET0399-C0603C109C2GACTUTR-NDkr.0.70960Upgrade
C0603C109C5GACAUTOKEMET7.030399-C0603C109C5GACAUTOCT-NDkr.2.37000Parametric Equivalent
C0603C109C5GACTUKEMET13.226399-C0603C109C5GACTUCT-NDkr.2.31000Parametric Equivalent
C0603T109C5GALKEMET0399-C0603T109C5GAL-NDkr.2.15582Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.79907kr.3,196.28
Manufacturers Standard Package
Unit Price without VAT:kr.0.79907
Unit Price with VAT:kr.0.99884