Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C1608C0G1E392J080AA | |
|---|---|
DigiKey Part Number | 445-2665-2-ND - Tape & Reel (TR) 445-2665-1-ND - Cut Tape (CT) 445-2665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1E392J080AA |
Description | CAP CER 3900PF 25V C0G 0603 |
Customer Reference | |
Detailed Description | 3900 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1E392J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A392J080AC | TDK | 12.036 | 445-172655-1-ND | kr.1.33000 | Upgrade |
| C1608NP01H392J080AA | TDK | 3.952 | 445-14079-1-ND | kr.1.59000 | Upgrade |
| CGJ3E2C0G1H392J080AA | TDK | 92 | 445-8110-1-ND | kr.2.03000 | Upgrade |
| C0603C392J1GACTU | KEMET | 1.047 | 399-9972-1-ND | kr.2.35000 | Upgrade |
| C0603C392J5GACTU | KEMET | 0 | 399-C0603C392J5GACTUCT-ND | kr.2.16000 | Upgrade |





