C0603C392J5GACTU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 1.047
Unit Price: kr.2.35000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: kr.1.27000
Datasheet

Direct


TDK
In Stock: 3.952
Unit Price: kr.1.59000
Datasheet

Direct


YAGEO
In Stock: 7.362
Unit Price: kr.2.85000
Datasheet

Direct


Murata Electronics
In Stock: 3.117
Unit Price: kr.0.70000
Datasheet

Upgrade


TDK
In Stock: 12.036
Unit Price: kr.1.33000
Datasheet

Upgrade


TDK
In Stock: 92
Unit Price: kr.2.03000
Datasheet
3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C392J5GACTU

DigiKey Part Number
399-C0603C392J5GACTUTR-ND - Tape & Reel (TR)
399-C0603C392J5GACTUCT-ND - Cut Tape (CT)
399-C0603C392J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C392J5GACTU
Description
CAP CER 3900PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C392J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C392J1GACTUKEMET1.047399-9972-1-NDkr.2.35000Upgrade
C1608C0G1H392J080AATDK0445-7399-2-NDkr.1.27000Direct
C1608NP01H392J080AATDK3.952445-14079-1-NDkr.1.59000Direct
CC0603JRNPO9BN392YAGEO7.36213-CC0603JRNPO9BN392CT-NDkr.2.85000Direct
GRM1885C1H392JA01DMurata Electronics3.117490-6387-1-NDkr.0.70000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.27400kr.12.74
50kr.0.93080kr.46.54
100kr.0.82610kr.82.61
500kr.0.64946kr.324.73
1.000kr.0.59495kr.594.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.51329kr.2,053.16
8.000kr.0.48296kr.3,863.68
12.000kr.0.46778kr.5,613.36
20.000kr.0.45095kr.9,019.00
28.000kr.0.44111kr.12,351.08
40.000kr.0.43165kr.17,266.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000