4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
cut-tape-render

C1005X5R0J475K050BC

DigiKey Part Number
445-5947-2-ND - Tape & Reel (TR)
445-5947-1-ND - Cut Tape (CT)
445-5947-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R0J475K050BC
Description
CAP CER 4.7UF 6.3V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R0J475K050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0402KRX5R5BB475YAGEO466.931311-3476-1-NDkr.1.14000Direct
CL05A475KQ5NRNCSamsung Electro-Mechanics185.5731276-1481-1-NDkr.0.63000Direct
CL05A475KP5NRNCSamsung Electro-Mechanics985.7421276-1480-1-NDkr.1.39000Upgrade
In-Stock: 26.265
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.85600kr.8.56
50kr.0.61240kr.30.62
100kr.0.53830kr.53.83
500kr.0.41400kr.207.00
1.000kr.0.37558kr.375.58
2.500kr.0.33521kr.838.02
5.000kr.0.31086kr.1,554.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.28254kr.2,825.40
20.000kr.0.26654kr.5,330.80
30.000kr.0.25853kr.7,755.90
50.000kr.0.24965kr.12,482.50
70.000kr.0.24446kr.17,112.20
100.000kr.0.23947kr.23,947.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500