


CC0402KRX5R5BB475 | |
|---|---|
DigiKey Part Number | 311-3476-2-ND - Tape & Reel (TR) 311-3476-1-ND - Cut Tape (CT) 311-3476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R5BB475 |
Description | CAP CER 4.7UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R5BB475 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.026" (0.65mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.64000 | kr.6.40 |
| 50 | kr.0.45400 | kr.22.70 |
| 100 | kr.0.39690 | kr.39.69 |
| 500 | kr.0.30014 | kr.150.07 |
| 1.000 | kr.0.27040 | kr.270.40 |
| 2.500 | kr.0.23912 | kr.597.80 |
| 5.000 | kr.0.22029 | kr.1,101.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.19505 | kr.1,950.50 |
| 20.000 | kr.0.18292 | kr.3,658.40 |
| 30.000 | kr.0.17684 | kr.5,305.20 |
| 50.000 | kr.0.17011 | kr.8,505.50 |
| 70.000 | kr.0.16617 | kr.11,631.90 |
| 100.000 | kr.0.16238 | kr.16,238.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

