
CL05A475KP5NRNC | |
|---|---|
DigiKey Part Number | 1276-1480-2-ND - Tape & Reel (TR) 1276-1480-1-ND - Cut Tape (CT) 1276-1480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A475KP5NRNC |
Description | CAP CER 4.7UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A475KP5NRNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.026" (0.65mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.80500 | kr.8.05 |
| 50 | kr.0.57700 | kr.28.85 |
| 100 | kr.0.50590 | kr.50.59 |
| 500 | kr.0.38762 | kr.193.81 |
| 1.000 | kr.0.35105 | kr.351.05 |
| 2.500 | kr.0.31251 | kr.781.27 |
| 5.000 | kr.0.28932 | kr.1,446.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.27026 | kr.2,702.60 |
| 20.000 | kr.0.25456 | kr.5,091.20 |
| 30.000 | kr.0.24670 | kr.7,401.00 |
| 50.000 | kr.0.23800 | kr.11,900.00 |
| 70.000 | kr.0.23290 | kr.16,303.00 |
| 100.000 | kr.0.22801 | kr.22,801.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

