

C1005NP01H560J050BA | |
|---|---|
DigiKey Part Number | 445-13806-2-ND - Tape & Reel (TR) 445-13806-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005NP01H560J050BA |
Description | CAP CER 56PF 50V NP0 0402 |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005NP01H560J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AU025A560JA72A | KYOCERA AVX | 0 | AU025A560JA72A-ND | kr.6.73625 | Direct |
| C0402C560J5GACTU | KEMET | 170.979 | 399-C0402C560J5GACTUCT-ND | kr.0.63000 | Direct |
| CC0402JRNPO9BN560 | YAGEO | 583.656 | 311-1022-1-ND | kr.0.63000 | Direct |
| CL05C560JB5NNNC | Samsung Electro-Mechanics | 0 | 1276-1707-2-ND | kr.0.00000 | Direct |
| KGM05ACG1H560JH | KYOCERA AVX | 137.535 | 478-KGM05ACG1H560JHCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.33600 | kr.3.36 |
| 50 | kr.0.23340 | kr.11.67 |
| 100 | kr.0.20030 | kr.20.03 |
| 500 | kr.0.14684 | kr.73.42 |
| 1.000 | kr.0.13029 | kr.130.29 |
| 2.500 | kr.0.11288 | kr.282.20 |
| 5.000 | kr.0.10242 | kr.512.10 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

