
KGM05ACG1H560JH | |
|---|---|
DigiKey Part Number  | 478-KGM05ACG1H560JHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H560JHCT-ND - Cut Tape (CT) 478-KGM05ACG1H560JHDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KGM05ACG1H560JH  | 
Description  | CAP CER 56PF 50V C0G/NP0 0402  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KGM05ACG1H560JH Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.21100 | kr.2.11 | 
| 50 | kr.0.14200 | kr.7.10 | 
| 100 | kr.0.12160 | kr.12.16 | 
| 500 | kr.0.08666 | kr.43.33 | 
| 1.000 | kr.0.07610 | kr.76.10 | 
| 2.500 | kr.0.06490 | kr.162.25 | 
| 5.000 | kr.0.05862 | kr.293.10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.03492 | kr.349.20 | 
| 20.000 | kr.0.03451 | kr.690.20 | 
| 30.000 | kr.0.03430 | kr.1,029.00 | 
| 50.000 | kr.0.03406 | kr.1,703.00 | 
| 70.000 | kr.0.03391 | kr.2,373.70 | 
| 100.000 | kr.0.03377 | kr.3,377.00 | 
| 120.000 | kr.0.03370 | kr.4,044.00 | 
| 240.000 | kr.0.03346 | kr.8,030.40 | 
| 250.000 | kr.0.03345 | kr.8,362.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

