AU025A560JA72A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 98.323
Unit Price: kr.0.64000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 88.450
Unit Price: kr.2.24000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.496
Unit Price: kr.2.94000
Datasheet

Direct


KEMET
In Stock: 127.591
Unit Price: kr.0.64000
Datasheet

Direct


TDK Corporation
In Stock: 6.148
Unit Price: kr.0.64000

Direct


YAGEO
In Stock: 805.045
Unit Price: kr.0.64000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Murata Electronics
In Stock: 1.312.578
Unit Price: kr.0.64000
Datasheet

Direct


Taiyo Yuden
In Stock: 1.683
Unit Price: kr.0.64000
Datasheet

Direct


Vishay Vitramon
In Stock: 5.622
Unit Price: kr.0.64000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.37801
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Murata Electronics
In Stock: 73.604
Unit Price: kr.0.64000
Datasheet
AU Series Capacitors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AU025A560JA72A

DigiKey Part Number
AU025A560JA72A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AU025A560JA72A
Description
CAP CER 56PF 50V NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AU025A560JA72A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Gold Flash Termination
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.6.80000kr.136,000.00
Unit Price without VAT:kr.6.80000
Unit Price with VAT:kr.8.50000