

C1005NP01H3R3C050BA | |
|---|---|
DigiKey Part Number | 445-13802-2-ND - Tape & Reel (TR) 445-13802-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1005NP01H3R3C050BA |
Description | CAP CER 3.3PF 50V NP0 0402 |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005NP01H3R3C050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402CRNPO9BN3R3 | YAGEO | 101.165 | 311-1008-1-ND | kr.0.63000 | Direct |
| GRM1555C1H3R3CA01D | Murata Electronics | 719.626 | 490-5938-1-ND | kr.0.63000 | Direct |
| KGM05ACG1H3R3CH | KYOCERA AVX | 23.659 | 478-KGM05ACG1H3R3CHCT-ND | kr.0.95000 | Direct |
| TDCF500G3R3C1GV001T | Johanson Dielectrics Inc. | 2.948 | 709-TDCF500G3R3C1GV001TCT-ND | kr.1.39000 | Direct |
| UMK105CG3R3CV-F | Taiyo Yuden | 17.064 | 587-3177-1-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.33600 | kr.3.36 |
| 50 | kr.0.23340 | kr.11.67 |
| 100 | kr.0.20030 | kr.20.03 |
| 500 | kr.0.14684 | kr.73.42 |
| 1.000 | kr.0.13029 | kr.130.29 |
| 2.500 | kr.0.11288 | kr.282.20 |
| 5.000 | kr.0.10242 | kr.512.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08760 | kr.876.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

