3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
TAIYO YUDEN MLCCs

UMK105CG3R3CV-F

DigiKey Part Number
587-3177-2-ND - Tape & Reel (TR)
587-3177-1-ND - Cut Tape (CT)
587-3177-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK105CG3R3CV-F
Description
CAP CER 3.3PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK105CG3R3CV-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C339C5GACTUKEMET43.730399-C0402C339C5GACTUCT-NDkr.0.63000Direct
C1005NP01H3R3C050BATDK5.883445-13802-1-NDkr.0.63000Direct
CC0402CRNPO9BN3R3YAGEO101.165311-1008-1-NDkr.0.63000Direct
KGM05ACG1H3R3CHKYOCERA AVX23.659478-KGM05ACG1H3R3CHCT-NDkr.0.95000Direct
TDCF500G3R3C1GV001TJohanson Dielectrics Inc.2.948709-TDCF500G3R3C1GV001TCT-NDkr.1.39000Direct
In-Stock: 17.064
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20300kr.2.03
50kr.0.13700kr.6.85
100kr.0.11730kr.11.73
500kr.0.08330kr.41.65
1.000kr.0.07291kr.72.91
2.500kr.0.06206kr.155.15
5.000kr.0.05554kr.277.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05018kr.501.80
20.000kr.0.04579kr.915.80
30.000kr.0.04359kr.1,307.70
50.000kr.0.04115kr.2,057.50
70.000kr.0.03973kr.2,781.10
100.000kr.0.03836kr.3,836.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750