3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDCF500G3R3C1GV001T

DigiKey Part Number
709-TDCF500G3R3C1GV001TTR-ND - Tape & Reel (TR)
709-TDCF500G3R3C1GV001TCT-ND - Cut Tape (CT)
709-TDCF500G3R3C1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDCF500G3R3C1GV001T
Description
CAP CER 3.3PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Obsolete
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Tolerance
±0.25pF
Thickness (Max)
0.025" (0.64mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C339C5GACTUKEMET43.660399-C0402C339C5GACTUCT-NDkr.0.63000Direct
C1005NP01H3R3C050BATDK5.883445-13802-1-NDkr.0.63000Direct
CC0402CRNPO9BN3R3YAGEO101.165311-1008-1-NDkr.0.63000Direct
GRM1555C1H3R3CA01DMurata Electronics719.626490-5938-1-NDkr.0.63000Direct
KGM05ACG1H3R3CHKYOCERA AVX23.659478-KGM05ACG1H3R3CHCT-NDkr.0.95000Direct
In-Stock: 2.948
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.81800kr.8.18
50kr.0.58460kr.29.23
100kr.0.51420kr.51.42
500kr.0.39510kr.197.55
1.000kr.0.35859kr.358.59
2.500kr.0.31999kr.799.98
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750