C1005JB1E104M050BC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 7.344
Unit Price: kr.0.63000
Datasheet

Similar


TDK
In Stock: 113.650
Unit Price: kr.0.63000
Datasheet

Similar


TDK
In Stock: 849.888
Unit Price: kr.0.63000
Datasheet

Similar


TDK
In Stock: 19.571
Unit Price: kr.0.63000
Datasheet

Similar


TDK
In Stock: 508.421
Unit Price: kr.0.63000
Datasheet

Similar


TDK
In Stock: 45.903
Unit Price: kr.0.63000
Datasheet

Similar


TDK
In Stock: 18.510
Unit Price: kr.0.70000
Datasheet

Similar


TDK
In Stock: 133.000
Unit Price: kr.0.70000
Datasheet

Similar


TDK
In Stock: 3.529
Unit Price: kr.0.70000
Datasheet

Similar


TDK
In Stock: 31.518
Unit Price: kr.0.63000
Datasheet

Similar


TDK
In Stock: 80.304
Unit Price: kr.0.63000
Datasheet

Similar


TDK
In Stock: 3.346.979
Unit Price: kr.0.63000
Datasheet

Similar


TDK
In Stock: 3.958
Unit Price: kr.0.63000
Datasheet

Similar


TDK
In Stock: 45.069
Unit Price: kr.0.63000
Datasheet
0.1 µF ±20% 25V Ceramic Capacitor JB 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 25V Ceramic Capacitor JB 0402 (1005 Metric)

C1005JB1E104M050BC

DigiKey Part Number
445-10951-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1005JB1E104M050BC
Description
CAP CER 0.1UF 25V JB 0402
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor JB 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005JB1E104M050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X5R1E104K050BCTDK7.344445-4964-1-NDkr.0.63000Similar
C1005X5R1E104M050BCTDK113.650445-4965-1-NDkr.0.63000Similar
C1005X5R1H104K050BBTDK849.888445-5942-1-NDkr.0.63000Similar
C1005X5R1H104M050BBTDK19.571445-5943-1-NDkr.0.63000Similar
C1005X5R1V104K050BBTDK508.421445-7384-1-NDkr.0.63000Similar
Obsolete
This product is no longer manufactured. View Substitutes