0.1 µF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
C Series 0402

C1005X5R1H104M050BB

DigiKey Part Number
445-5943-2-ND - Tape & Reel (TR)
445-5943-1-ND - Cut Tape (CT)
445-5943-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R1H104M050BB
Description
CAP CER 0.1UF 50V X5R 0402
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1H104M050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X5R1H104K050BBTDK820.425445-5942-1-NDkr.0.63000Upgrade
C1005X7R1H104K050BBTDK2.874.591445-5932-1-NDkr.0.63000Upgrade
C1005X7R1H104M050BBTDK317.958445-5933-1-NDkr.0.63000Upgrade
C1005X6S1H104K050BBTDK132.895445-7356-1-NDkr.0.70000Similar
C1005X6S1H104M050BBTDK3.529445-7357-1-NDkr.0.70000Similar
In-Stock: 9.571
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.35500kr.3.55
50kr.0.24220kr.12.11
100kr.0.20860kr.20.86
500kr.0.15280kr.76.40
1.000kr.0.13561kr.135.61
2.500kr.0.11754kr.293.85
5.000kr.0.10668kr.533.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09496kr.949.60
20.000kr.0.08783kr.1,756.60
30.000kr.0.08427kr.2,528.10
50.000kr.0.08032kr.4,016.00
70.000kr.0.07801kr.5,460.70
100.000kr.0.07579kr.7,579.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750