470 pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

C1005C0G2A471K050BA

DigiKey Part Number
445-15207-2-ND - Tape & Reel (TR)
445-15207-1-ND - Cut Tape (CT)
445-15207-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G2A471K050BA
Description
CAP CER 470PF 100V C0G 0402
Customer Reference
Detailed Description
470 pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G2A471K050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005C0G2A471J050BATDK82.783445-15206-1-NDkr.1.08000Direct
C1005NP02A471J050BATDK6.466445-C1005NP02A471J050BACT-NDkr.0.82000Upgrade
C1005X8R2A471K050BATDK9.473445-15919-1-NDkr.1.20000Similar
C0402C471J1GACTUKEMET3.953399-15331-1-NDkr.2.92000Upgrade
In-Stock: 5.791
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.59600kr.5.96
50kr.0.41840kr.20.92
100kr.0.36520kr.36.52
500kr.0.27490kr.137.45
1.000kr.0.24726kr.247.26
2.500kr.0.21807kr.545.18
5.000kr.0.20051kr.1,002.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.18077kr.1,807.70
20.000kr.0.16923kr.3,384.60
30.000kr.0.16346kr.4,903.80
50.000kr.0.15706kr.7,853.00
70.000kr.0.15332kr.10,732.40
100.000kr.0.14972kr.14,972.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000