10000 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)

C0603X5R1A103K030BA

DigiKey Part Number
445-1793-2-ND - Tape & Reel (TR)
445-1793-1-ND - Cut Tape (CT)
445-1793-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X5R1A103K030BA
Description
CAP CER 10000PF 10V X5R 0201
Customer Reference
Detailed Description
10000 pF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X5R1A103K030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X5R1C103K030BATDK42.153445-16166-1-NDkr.0.63000Upgrade
C0603X7R1A103K030BATDK224.672445-6843-1-NDkr.0.63000Upgrade
0201ZD103KAQ2AKYOCERA AVX00201ZD103KAQ2A-NDkr.0.62195Direct
CC0201KRX5R6BB103YAGEO94.995311-1409-1-NDkr.0.63000Direct
CL03A103KP3NNNCSamsung Electro-Mechanics167.8931276-1316-1-NDkr.0.63000Direct
In-Stock: 638.757
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.34200kr.3.42
50kr.0.23720kr.11.86
100kr.0.20410kr.20.41
500kr.0.14950kr.74.75
1.000kr.0.13257kr.132.57
2.500kr.0.11483kr.287.07
5.000kr.0.10418kr.520.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.08843kr.1,326.45
30.000kr.0.08219kr.2,465.70
45.000kr.0.07906kr.3,557.70
75.000kr.0.07560kr.5,670.00
105.000kr.0.07358kr.7,725.90
150.000kr.0.07163kr.10,744.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750