C0603C0G1H390J030BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 12.900
Unit Price: kr.0.63000
Datasheet

Direct


Murata Electronics
In Stock: 12.912
Unit Price: kr.0.63000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.0.01495
Datasheet

Direct


Murata Electronics
In Stock: 506.406
Unit Price: kr.0.63000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.0.01370
Datasheet

Direct


Taiyo Yuden
In Stock: 13.070
Unit Price: kr.0.63000
Datasheet
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

C0603C0G1H390J030BA

DigiKey Part Number
445-1781-2-ND - Tape & Reel (TR)
445-1781-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603C0G1H390J030BA
Description
CAP CER 39PF 50V C0G 0201
Customer Reference
Detailed Description
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C0G1H390J030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201JRNPO9BN390YAGEO12.900311-3683-1-NDkr.0.63000Direct
GRM0335C1H390GA01DMurata Electronics12.912490-14561-1-NDkr.0.63000Direct
GRM0335C1H390GA01JMurata Electronics0GRM0335C1H390GA01J-NDkr.0.01495Direct
GRM0335C1H390JA01DMurata Electronics506.406490-11326-1-NDkr.0.63000Direct
GRM0335C1H390JA01JMurata Electronics0GRM0335C1H390JA01J-NDkr.0.01370Direct
Obsolete
This product is no longer manufactured. View Substitutes