


UMK063CG390JT-F | |
|---|---|
DigiKey Part Number | 587-3195-2-ND - Tape & Reel (TR) 587-3195-1-ND - Cut Tape (CT) 587-3195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG390JT-F |
Description | CAP CER 39PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG390JT-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.28500 | kr.2.85 |
| 50 | kr.0.19660 | kr.9.83 |
| 100 | kr.0.16860 | kr.16.86 |
| 500 | kr.0.12198 | kr.60.99 |
| 1.000 | kr.0.10772 | kr.107.72 |
| 2.500 | kr.0.09277 | kr.231.93 |
| 5.000 | kr.0.08376 | kr.418.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.07266 | kr.1,089.90 |
| 30.000 | kr.0.06724 | kr.2,017.20 |
| 45.000 | kr.0.06453 | kr.2,903.85 |
| 75.000 | kr.0.06152 | kr.4,614.00 |
| 105.000 | kr.0.05977 | kr.6,275.85 |
| 150.000 | kr.0.05808 | kr.8,712.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

