15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

C0603C0G1H150J030BA

DigiKey Part Number
445-1776-2-ND - Tape & Reel (TR)
445-1776-1-ND - Cut Tape (CT)
445-1776-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C0G1H150J030BA
Description
CAP CER 15PF 50V C0G 0201
Customer Reference
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C0G1H150J030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201JRNPO9BN150YAGEO320.175311-1396-1-NDkr.0.63000Direct
GRM0335C1H150JA01DMurata Electronics207.559490-6116-1-NDkr.0.63000Direct
GRM0335C1H150JA01JMurata Electronics0GRM0335C1H150JA01J-NDkr.0.01370Direct
UMK063CG150JT-FTaiyo Yuden10.887587-3205-1-NDkr.0.63000Direct
GRM0335C1H150GA01DMurata Electronics193.651490-11309-1-NDkr.0.63000Upgrade
In-Stock: 23.190
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24700kr.2.47
50kr.0.16620kr.8.31
100kr.0.14270kr.14.27
500kr.0.10220kr.51.10
1.000kr.0.08990kr.89.90
2.500kr.0.07699kr.192.47
5.000kr.0.06923kr.346.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.05797kr.869.55
30.000kr.0.05344kr.1,603.20
45.000kr.0.05117kr.2,302.65
75.000kr.0.04865kr.3,648.75
105.000kr.0.04718kr.4,953.90
150.000kr.0.04577kr.6,865.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750