15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM0335C1H150GA01D

DigiKey Part Number
490-11309-2-ND - Tape & Reel (TR)
490-11309-1-ND - Cut Tape (CT)
490-11309-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM0335C1H150GA01D
Description
CAP CER 15PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM0335C1H150GA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.913
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.09600kr.0.96
50kr.0.06300kr.3.15
100kr.0.05270kr.5.27
500kr.0.03600kr.18.00
1.000kr.0.03093kr.30.93
2.500kr.0.02567kr.64.17
5.000kr.0.02253kr.112.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.01813kr.271.95
30.000kr.0.01630kr.489.00
45.000kr.0.01538kr.692.10
75.000kr.0.01437kr.1,077.75
105.000kr.0.01377kr.1,445.85
150.000kr.0.01321kr.1,981.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000