Upgrade
Upgrade
Upgrade
Direct
Direct

GRM0335C1H150JA01J | |
|---|---|
DigiKey Part Number | GRM0335C1H150JA01J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM0335C1H150JA01J |
Description | CAP CER 15PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1H150JA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1H150GA01D | Murata Electronics | 193.651 | 490-11309-1-ND | kr.0.63000 | Upgrade |
| GRM0335C1H150GA01J | Murata Electronics | 0 | GRM0335C1H150GA01J-ND | kr.0.01774 | Upgrade |
| GRM0335C2A150JA01D | Murata Electronics | 25.982 | 490-7260-1-ND | kr.0.63000 | Upgrade |
| CC0201JRNPO9BN150 | YAGEO | 321.175 | 311-1396-1-ND | kr.0.63000 | Direct |
| UMK063CG150JT-F | Taiyo Yuden | 10.887 | 587-3205-1-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.01370 | kr.685.00 |
| Unit Price without VAT: | kr.0.01370 |
|---|---|
| Unit Price with VAT: | kr.0.01713 |




