Direct
Direct
Direct
Direct
Upgrade


C0603C0G1E8R2C030BG | |
|---|---|
DigiKey Part Number | 445-5561-2-ND - Tape & Reel (TR) 445-5561-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E8R2C030BG |
Description | CAP CER 8.2PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E8R2C030BG Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR02C829C3GAC | KEMET | 0 | CBR02C829C3GAC-ND | kr.0.19617 | Direct |
| GJM0335C1E8R2CB01D | Murata Electronics | 66.300 | 490-14540-1-ND | kr.0.63000 | Direct |
| GRM0335C1E8R2CA01J | Murata Electronics | 0 | GRM0335C1E8R2CA01J-ND | kr.0.01456 | Direct |
| QLCD250Q8R2C1GV001T | Johanson Technology Inc. | 0 | 712-QLCD250Q8R2C1GV001TCT-ND | kr.4.44000 | Direct |
| CBR02C829B3GAC | KEMET | 12.312 | 399-8565-1-ND | kr.1.59000 | Upgrade |




