QLCD250Q8R2C1GV001T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Johanson Technology Inc.
In Stock: 0
Unit Price: kr.0.42804
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.19617
Datasheet
8.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLCD250Q8R2C1GV001T

DigiKey Part Number
712-QLCD250Q8R2C1GV001TTR-ND - Tape & Reel (TR)
712-QLCD250Q8R2C1GV001TCT-ND - Cut Tape (CT)
712-QLCD250Q8R2C1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QLCD250Q8R2C1GV001T
Description
CAP CER 8.2PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QLCD250Q8R2C1GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.25pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QLCD250Q8R2B1GV001TJohanson Technology Inc.0712-QLCD250Q8R2B1GV001TTR-NDkr.0.42804Similar
CBR02C829C3GACKEMET0CBR02C829C3GAC-NDkr.0.19617Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.59900kr.25.99
50kr.1.97300kr.98.65
100kr.1.78030kr.178.03
500kr.1.45504kr.727.52
1.000kr.1.35448kr.1,354.48
2.500kr.1.24835kr.3,120.88
5.000kr.1.18438kr.5,921.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.1.10533kr.16,579.95
30.000kr.1.06662kr.31,998.60
45.000kr.1.04723kr.47,125.35
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500