
CBR02C829B3GAC | |
|---|---|
DigiKey Part Number | 399-8565-2-ND - Tape & Reel (TR) 399-8565-1-ND - Cut Tape (CT) 399-8565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C829B3GAC |
Description | CAP CER 8.2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C829B3GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.87000 | kr.8.70 |
| 50 | kr.0.62600 | kr.31.30 |
| 100 | kr.0.51330 | kr.51.33 |
| 500 | kr.0.34278 | kr.171.39 |
| 1.000 | kr.0.32179 | kr.321.79 |
| 2.500 | kr.0.31002 | kr.775.05 |
| 5.000 | kr.0.29348 | kr.1,467.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.26959 | kr.4,043.85 |
| 30.000 | kr.0.26768 | kr.8,030.40 |
| 45.000 | kr.0.26669 | kr.12,001.05 |
| 75.000 | kr.0.25941 | kr.19,455.75 |
| 105.000 | kr.0.25458 | kr.26,730.90 |
| 150.000 | kr.0.24993 | kr.37,489.50 |
| 180.000 | kr.0.24804 | kr.44,647.20 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

