0.1 µF ±20% 4V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 4V Ceramic Capacitor X5R 01005 (0402 Metric)

C0402X5R0G104M020BC

DigiKey Part Number
445-8916-2-ND - Tape & Reel (TR)
445-8916-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0402X5R0G104M020BC
Description
CAP CER 0.1UF 4V X5R 01005
Customer Reference
Detailed Description
0.1 µF ±20% 4V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402X5R0G104M020BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
01005 (0402 Metric)
Tolerance
±20%
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Voltage - Rated
Thickness (Max)
0.009" (0.22mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL02A104MR2NNNCSamsung Electro-Mechanics01276-1211-1-NDkr.1.08000Direct
GRM022R60G104ME15LMurata Electronics893.303490-7163-1-NDkr.0.63000Direct
CL02A104KQ2NNNCSamsung Electro-Mechanics563.8721276-1209-1-NDkr.1.01000Upgrade
GRM022R60J104ME15LMurata Electronics3.353.218490-7192-1-NDkr.0.63000Upgrade
In-Stock: 9.225
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.33800kr.13.38
50kr.0.98280kr.49.14
100kr.0.87370kr.87.37
500kr.0.69004kr.345.02
1.000kr.0.63337kr.633.37
2.500kr.0.57354kr.1,433.85
5.000kr.0.53751kr.2,687.55
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500