Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B72210S2301K362 | |
|---|---|
DigiKey Part Number | 495-B72210S2301K362TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B72210S2301K362 |
Description | VARISTOR 470V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer TDK | Current - Surge 3.5 kA |
Series | Energy 60J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 200 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 470 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72210S2301K101 | TDK | 17.935 | 495-1434-ND | kr.2.35000 | Parametric Equivalent |
| B72210S2301K111 | TDK | 0 | B72210S2301K111-ND | kr.1.19799 | Parametric Equivalent |
| B72210S2301K131 | TDK | 2.423 | 495-77378-1-ND | kr.3.11000 | Parametric Equivalent |
| B72210S2301K162 | TDK | 955 | 495-77578-1-ND | kr.3.11000 | Parametric Equivalent |
| B72210S2301K351 | TDK | 0 | 495-B72210S2301K351TR-ND | kr.1.19799 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.1.15347 | kr.9,227.76 |
| Unit Price without VAT: | kr.1.15347 |
|---|---|
| Unit Price with VAT: | kr.1.44184 |



