B72210S2301K111 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 17.935
Unit Price: kr.2.35000
Datasheet

Parametric Equivalent


TDK
In Stock: 2.423
Unit Price: kr.3.11000
Datasheet

Parametric Equivalent


TDK
In Stock: 955
Unit Price: kr.3.11000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.19799
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.3.11000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.15347
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.19799
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.23774
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.19799
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.2.79000
Datasheet

Parametric Equivalent


TDK
In Stock: 1.021
Unit Price: kr.3.11000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.3.95485
Datasheet
470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210S2301K111

DigiKey Part Number
B72210S2301K111-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B72210S2301K111
Description
VARISTOR 470V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
517 V
Manufacturer
TDK
Current - Surge
3.5 kA
Series
Energy
60J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
200 pF @ 1 kHz
Maximum AC Volts
300 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
385 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
470 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72210S2301K101TDK17.935495-1434-NDkr.2.35000Parametric Equivalent
B72210S2301K131TDK2.423495-77378-1-NDkr.3.11000Parametric Equivalent
B72210S2301K162TDK955495-77578-1-NDkr.3.11000Parametric Equivalent
B72210S2301K351TDK0495-B72210S2301K351TR-NDkr.1.19799Parametric Equivalent
B72210S2301K361TDK0495-77592-1-NDkr.3.11000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.19799kr.3,593.97
Manufacturers Standard Package
Unit Price without VAT:kr.1.19799
Unit Price with VAT:kr.1.49749