B72210S2301K361 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 17.935
Unit Price: kr.2.35000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.19799
Datasheet

Parametric Equivalent


TDK
In Stock: 2.423
Unit Price: kr.3.11000
Datasheet

Parametric Equivalent


TDK
In Stock: 955
Unit Price: kr.3.11000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.19799
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.15347
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.19799
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.23774
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1.19799
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.2.79000
Datasheet

Parametric Equivalent


TDK
In Stock: 1.021
Unit Price: kr.3.11000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.3.95485
Datasheet
470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210S2301K361

DigiKey Part Number
495-77592-1-ND - Cut Tape (CT)
495-77592-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B72210S2301K361
Description
VARISTOR 470V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
517 V
Manufacturer
TDK
Current - Surge
3.5 kA
Series
Energy
60J
Packaging
Cut Tape (CT)
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
200 pF @ 1 kHz
Maximum AC Volts
300 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
385 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
470 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72210S2301K101TDK17.935495-1434-NDkr.2.35000Parametric Equivalent
B72210S2301K111TDK0B72210S2301K111-NDkr.1.19799Parametric Equivalent
B72210S2301K131TDK2.423495-77378-1-NDkr.3.11000Parametric Equivalent
B72210S2301K162TDK955495-77578-1-NDkr.3.11000Parametric Equivalent
B72210S2301K351TDK0495-B72210S2301K351TR-NDkr.1.19799Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.2.15600kr.21.56
25kr.1.92240kr.48.06
100kr.1.66680kr.166.68
250kr.1.54492kr.386.23
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.1.31898kr.659.49
1.000kr.1.26483kr.1,264.83
1.500kr.1.23774kr.1,856.61
2.500kr.1.20769kr.3,019.22
3.500kr.1.19016kr.4,165.56
5.000kr.1.17328kr.5,866.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750