Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B72210S0301K302 | |
|---|---|
DigiKey Part Number | 495-B72210S0301K302-ND |
Manufacturer | |
Manufacturer Product Number | B72210S0301K302 |
Description | VARISTOR 470V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer TDK | Current - Surge 2.5 kA |
Series | Energy 47J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 200 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 470 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72210S0301K101 | TDK | 24.341 | 495-3788-ND | kr.2.03000 | Parametric Equivalent |
| B72210S0301K102 | TDK | 0 | 495-B72210S0301K102-ND | kr.1.04285 | Parametric Equivalent |
| B72210S0301K132 | TDK | 0 | 495-B72210S0301K132TR-ND | kr.0.96431 | Parametric Equivalent |
| B72210S0301K151 | TDK | 4.419 | 495-5963-1-ND | kr.2.73000 | Parametric Equivalent |
| B72210S0301K331 | TDK | 0 | B72210S0301K331-ND | kr.1.04285 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.04285 | kr.3,128.55 |
| Unit Price without VAT: | kr.1.04285 |
|---|---|
| Unit Price with VAT: | kr.1.30356 |


