B72210S0301K132 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 24.341
Unit Price: kr.0.27000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.13980
Datasheet

Parametric Equivalent


TDK
In Stock: 4.419
Unit Price: kr.0.37000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.13980
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.13980
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.13980
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.13706
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.13980
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.37000
Datasheet

Parametric Equivalent


TDK
In Stock: 44
Unit Price: kr.0.37000
Datasheet
Image for B72210S0301K132 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210S0301K132

DigiKey Part Number
495-B72210S0301K132TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B72210S0301K132
Description
VARISTOR 470V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
517 V
Manufacturer
TDK
Current - Surge
2.5 kA
Series
Energy
47J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
200 pF @ 1 kHz
Maximum AC Volts
300 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
385 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
470 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72210S0301K101TDK24.341495-3788-NDkr.0.27000Parametric Equivalent
B72210S0301K102TDK0495-B72210S0301K102-NDkr.0.13980Parametric Equivalent
B72210S0301K151TDK4.419495-5963-1-NDkr.0.37000Parametric Equivalent
B72210S0301K302TDK0495-B72210S0301K302-NDkr.0.13980Parametric Equivalent
B72210S0301K331TDK0B72210S0301K331-NDkr.0.13980Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.96431kr.28,929.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.96431
Unit Price with VAT:kr.1.20539