B43724A6109M000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 10
Unit Price: kr.1,613.40000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.1,355.18000
Datasheet
Image for B43724A6109M000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43724A6109M000

DigiKey Part Number
495-B43724A6109M000-ND
Manufacturer
Manufacturer Product Number
B43724A6109M000
Description
CAP ALUM 10000UF 20% 500V SCREW
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9.4mOhm @ 100Hz 12000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
30.4 A @ 100 Hz
Part Status
Active
Impedance
15 mOhms
Capacitance
Lead Spacing
1.248" (31.70mm)
Tolerance
±20%
Size / Dimension
3.543" Dia (90.00mm)
Voltage - Rated
500 V
Height - Seated (Max)
8.740" (222.00mm)
ESR (Equivalent Series Resistance)
9.4mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43704A6109M000TDK10495-B43704A6109M000-NDkr.1,613.40000Parametric Equivalent
B43706A6109M600TDK0495-B43706A6109M600-NDkr.1,355.18000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
18kr.1,575.80722kr.28,364.53
Manufacturers Standard Package
Unit Price without VAT:kr.1,575.80722
Unit Price with VAT:kr.1,969.75903