Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43643B5397M057 | |
|---|---|
DigiKey Part Number | 495-B43643B5397M057-ND |
Manufacturer | |
Manufacturer Product Number | B43643B5397M057 |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 280mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43643B5397M057 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 280mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.64 A @ 100 Hz | |
Impedance | 430 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | kr.36.57131 | kr.11,702.82 |
| Unit Price without VAT: | kr.36.57131 |
|---|---|
| Unit Price with VAT: | kr.45.71414 |





