
B43643B5397M050 | |
|---|---|
DigiKey Part Number | 495-B43643B5397M050-ND |
Manufacturer | |
Manufacturer Product Number | B43643B5397M050 |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 280mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43643B5397M050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 280mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.64 A @ 100 Hz | |
Impedance | 430 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.47000 | kr.68.47 |
| 10 | kr.49.38200 | kr.493.82 |
| 80 | kr.39.77400 | kr.3,181.92 |
| 160 | kr.37.58869 | kr.6,014.19 |
| 560 | kr.35.82418 | kr.20,061.54 |
| Unit Price without VAT: | kr.68.47000 |
|---|---|
| Unit Price with VAT: | kr.85.58750 |

