B43641A5397M057 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.37.91856
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.35.48245
Datasheet

Parametric Equivalent


Rubycon
In Stock: 400
Unit Price: kr.78.55000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.48.54125
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.116.21000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 270
Unit Price: kr.98.71000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.51.58884
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.51.58884
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.41.22411
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.41.21000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.70.06000
Datasheet
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 280mOhm @ 100Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43641A5397M057

DigiKey Part Number
495-B43641A5397M057-ND
Manufacturer
Manufacturer Product Number
B43641A5397M057
Description
CAP ALUM 390UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 280mOhm @ 100Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B43641A5397M057 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.94 A @ 100 Hz
Part Status
Active
Impedance
440 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.984" Dia (25.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
280mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43647A5397M057TDK0495-B43647A5397M057-NDkr.37.91856Parametric Equivalent
450MXK390MEFC25X50Rubycon0450MXK390MEFC25X50-NDkr.35.48245Parametric Equivalent
450MXK390MEFCSN25X50Rubycon4001189-2631-NDkr.78.55000Parametric Equivalent
475MXT390MEFCSN25X45Rubycon01189-475MXT390MEFCSN25X45-NDkr.48.54125Parametric Equivalent
EKHS451VSN391MQ45SChemi-Con0565-EKHS451VSN391MQ45S-NDkr.116.21000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
520kr.57.10621kr.29,695.23
Unit Price without VAT:kr.57.10621
Unit Price with VAT:kr.71.38276