Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PL2W391MND2548Y | |
|---|---|
DigiKey Part Number | 4191-PL2W391MND2548Y-ND |
Manufacturer | |
Manufacturer Product Number | PL2W391MND2548Y |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 400mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.6 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.288 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.969" (50.00mm) |
ESR (Equivalent Series Resistance) 400mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 475MXT390MEFCSN25X45 | Rubycon | 0 | 1189-475MXT390MEFCSN25X45-ND | kr.48.54125 | Parametric Equivalent |
| B43647A5397M057 | TDK | 0 | 495-B43647A5397M057-ND | kr.37.91856 | Parametric Equivalent |
| EKHS451VSN391MQ45S | Chemi-Con | 0 | 565-EKHS451VSN391MQ45S-ND | kr.116.21000 | Parametric Equivalent |
| EKMZ451VSN391MQ45S | Chemi-Con | 270 | 565-4804-ND | kr.98.71000 | Parametric Equivalent |
| LGM2W391MELA45 | Nichicon | 0 | 493-14675-ND | kr.51.58884 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | kr.41.22411 | kr.7,420.34 |
| Unit Price without VAT: | kr.41.22411 |
|---|---|
| Unit Price with VAT: | kr.51.53014 |






