Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43548C5227M060 | |
|---|---|
DigiKey Part Number | 495-B43548C5227M060-ND |
Manufacturer | |
Manufacturer Product Number | B43548C5227M060 |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 370mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43548C5227M060 Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Impedance 540 mOhms |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 370mOhm @ 100Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43504C5227M000 | TDK | 0 | 495-4262-ND | kr.91.23000 | Parametric Equivalent |
| B43509C5227M007 | TDK | 240 | 495-B43509C5227M007-ND | kr.59.22000 | Parametric Equivalent |
| B43547C5227M000 | TDK | 144 | 495-B43547C5227M000-ND | kr.65.11000 | Parametric Equivalent |
| 227LMX450M2ED | CORNELL DUBILIER KNOWLES | 0 | 227LMX450M2ED-ND | kr.43.55231 | Parametric Equivalent |
| 381LR221M450A022 | Cornell Dubilier Knowles | 0 | 338-2281-ND | kr.30.27157 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | kr.28.96192 | kr.6,950.86 |
| Unit Price without VAT: | kr.28.96192 |
|---|---|
| Unit Price with VAT: | kr.36.20240 |














