B43508C5187M000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.23.59650
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.23.59650
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.31.73908
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.36.98471
Datasheet
180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 680mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43508C5187M000

DigiKey Part Number
495-76871-ND
Manufacturer
Manufacturer Product Number
B43508C5187M000
Description
CAP ALUM 180UF 20% 450V SNAP TH
Customer Reference
Detailed Description
180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 680mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.01 A @ 100 Hz
Part Status
Not For New Designs
Impedance
960 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
680mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43642C6187M060TDK0495-B43642C6187M060-NDkr.23.59650Parametric Equivalent
B43642C6187M067TDK0495-B43642C6187M067-NDkr.23.59650Parametric Equivalent
MAL219367181E3Vishay Beyschlag/Draloric/BC Components056-MAL219367181E3-NDkr.31.73908Parametric Equivalent
MAL225977181E3Vishay Beyschlag/Draloric/BC Components056-MAL225977181E3-NDkr.36.98471Parametric Equivalent
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.65.56000kr.65.56
10kr.47.13800kr.471.38
80kr.37.87988kr.3,030.39
160kr.35.77463kr.5,723.94
560kr.33.92523kr.18,998.13
Manufacturers Standard Package
Unit Price without VAT:kr.65.56000
Unit Price with VAT:kr.81.95000