Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B41252B8228M060 | |
|---|---|
DigiKey Part Number | 495-B41252B8228M060-ND |
Manufacturer | |
Manufacturer Product Number | B41252B8228M060 |
Description | SNAP-IN 2200UF 63V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.92 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELG228M063AR2AA | KEMET | 0 | 399-ELG228M063AR2AA-ND | kr.9.44193 | Parametric Equivalent |
| ELG228M063AR2AV | KEMET | 0 | 399-ELG228M063AR2AV-ND | kr.11.07088 | Parametric Equivalent |
| PEH534MBC4220M2 | KEMET | 0 | 399-PEH534MBC4220M2-ND | kr.22.09482 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | kr.11.05996 | kr.5,751.18 |
| Unit Price without VAT: | kr.11.05996 |
|---|---|
| Unit Price with VAT: | kr.13.82495 |




