ELG228M063AR2AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.11.07088
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.22.09482
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.11.05996
Datasheet
2.2 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELG228M063AR2AA

DigiKey Part Number
399-ELG228M063AR2AA-ND
Manufacturer
Manufacturer Product Number
ELG228M063AR2AA
Description
CAP ALUM SNAP-IN 105C
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELG228M063AR2AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.75 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.03 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELG228M063AR2AVKEMET0399-ELG228M063AR2AV-NDkr.11.07088Parametric Equivalent
PEH534MBC4220M2KEMET0399-PEH534MBC4220M2-NDkr.22.09482Parametric Equivalent
B41252B8228M060TDK0495-B41252B8228M060-NDkr.11.05996Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.9.44193kr.9,441.93
Unit Price without VAT:kr.9.44193
Unit Price with VAT:kr.11.80241