Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELG228M063AR2AV | |
|---|---|
DigiKey Part Number | 399-ELG228M063AR2AV-ND |
Manufacturer | |
Manufacturer Product Number | ELG228M063AR2AV |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG228M063AR2AV Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.75 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.03 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELG228M063AR2AA | KEMET | 0 | 399-ELG228M063AR2AA-ND | kr.9.44193 | Parametric Equivalent |
| PEH534MBC4220M2 | KEMET | 0 | 399-PEH534MBC4220M2-ND | kr.22.09482 | Parametric Equivalent |
| B41252B8228M060 | TDK | 0 | 495-B41252B8228M060-ND | kr.11.05996 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.11.07088 | kr.4,428.35 |
| Unit Price without VAT: | kr.11.07088 |
|---|---|
| Unit Price with VAT: | kr.13.83860 |




