Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32913A3154M289 | |
|---|---|
DigiKey Part Number | B32913A3154M289-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32913A3154M289 |
Description | CAP FILM 0.15UF 20% 760VDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32913A3154M289 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 330V | Applications EMI, RFI Suppression |
Voltage Rating - DC 760V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32912A3154M000 | TDK | 32 | 495-3245-ND | kr.8.05000 | Similar |
| B32912B3154M289 | TDK | 0 | B32912B3154M289-ND | kr.2.98709 | Similar |
| B32913A3154M000 | TDK | 0 | 495-3249-ND | kr.4.26491 | Parametric Equivalent |
| B32913A3154M189 | TDK | 0 | B32913A3154M189-ND | kr.4.64652 | Parametric Equivalent |
| F871DB154M330L | KEMET | 0 | 399-F871DB154M330LTR-ND | kr.2.62708 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.720 | kr.4.65358 | kr.12,657.74 |
| Unit Price without VAT: | kr.4.65358 |
|---|---|
| Unit Price with VAT: | kr.5.81698 |




