B32912B3154M289 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 32
Unit Price: kr.8.05000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.4.65358
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.8.05000
Datasheet

Parametric Equivalent


TDK
In Stock: 3.600
Unit Price: kr.9.07000
Datasheet
0.15 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32912B3154M289

DigiKey Part Number
B32912B3154M289-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32912B3154M289
Description
CAP FILM 0.15UF 20% 760VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 330V 760V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32912B3154M289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.709" L x 0.276" W (18.00mm x 7.00mm)
Part Status
Active
Height - Seated (Max)
0.492" (12.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
330V
Applications
EMI, RFI Suppression
Voltage Rating - DC
760V
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32912A3154M000TDK32495-3245-NDkr.8.05000Similar
B32913A3154M289TDK0B32913A3154M289-NDkr.4.65358Similar
B32912B3154M000TDK0495-3244-NDkr.8.05000Parametric Equivalent
B32912B3154M189TDK3.600495-B32912B3154M189CT-NDkr.9.07000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.320kr.2.98709kr.9,917.14
Manufacturers Standard Package
Unit Price without VAT:kr.2.98709
Unit Price with VAT:kr.3.73386