B32529C3154K289 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 862
Unit Price: kr.4.17000
Datasheet

Upgrade


TDK
In Stock: 6.243
Unit Price: kr.4.55000
Datasheet

Parametric Equivalent


TDK
In Stock: 5.464
Unit Price: kr.3.91000
Datasheet

Parametric Equivalent


TDK
In Stock: 12.195
Unit Price: kr.4.29000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.6.02156
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 498
Unit Price: kr.10.32000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.51833
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.51833
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.51833
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.51833
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.52008
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.52008
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.41332
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: kr.1.39195
Datasheet
0.15 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
MK(P,T) Series

B32529C3154K289

DigiKey Part Number
495-2535-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529C3154K289
Description
CAP FILM 0.15UF 10% 250VDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C3154K289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Height - Seated (Max)
0.394" (10.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
160V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
250V
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32529C3154J000TDK862495-1200-NDkr.4.17000Upgrade
B32529C3154J289TDK6.243495-2534-1-NDkr.4.55000Upgrade
B32529C3154K000TDK5.464495-2535-NDkr.3.91000Parametric Equivalent
B32529C3154K189TDK12.195495-77011-1-NDkr.4.29000Parametric Equivalent
160154K250F-FCornell Dubilier Knowles0160154K250F-F-NDkr.6.02156Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
6.400kr.1.10010kr.7,040.64
Manufacturers Standard Package
Unit Price without VAT:kr.1.10010
Unit Price with VAT:kr.1.37513