
B32529C3154J000 | |
|---|---|
DigiKey Part Number | 495-1200-ND |
Manufacturer | |
Manufacturer Product Number | B32529C3154J000 |
Description | CAP FILM 0.15UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3154J000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.295" L x 0.197" W (7.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.58000 | kr.25.80 |
| 50 | kr.1.96800 | kr.98.40 |
| 100 | kr.1.77900 | kr.177.90 |
| 500 | kr.1.46074 | kr.730.37 |
| 1.500 | kr.1.31314 | kr.1,969.71 |
| 3.000 | kr.1.24093 | kr.3,722.79 |
| 6.000 | kr.1.18149 | kr.7,088.94 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

