
DME2P15K-F | |
|---|---|
DigiKey Part Number | 338-3317-ND |
Manufacturer | |
Manufacturer Product Number | DME2P15K-F |
Description | CAP FILM 0.15UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DME2P15K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.406" L x 0.236" W (10.30mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.484" (12.30mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32520C3154J000 | TDK | 3.298 | 495-1199-ND | kr.4.10000 | Upgrade |
| B32529C3154K000 | TDK | 5.464 | 495-2535-ND | kr.3.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.32000 | kr.10.32 |
| 10 | kr.6.85900 | kr.68.59 |
| 50 | kr.5.47680 | kr.273.84 |
| 100 | kr.5.05040 | kr.505.04 |
| 500 | kr.4.32944 | kr.2,164.72 |
| 1.000 | kr.4.10637 | kr.4,106.37 |
| 2.500 | kr.3.87074 | kr.9,676.85 |
| 5.000 | kr.3.72865 | kr.18,643.25 |
| Unit Price without VAT: | kr.10.32000 |
|---|---|
| Unit Price with VAT: | kr.12.90000 |

