Direct
Similar
Similar

VLS252012T-2R2M1R3 | |
|---|---|
DigiKey Part Number | 445-3670-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLS252012T-2R2M1R3 |
Description | FIXED IND 2.2UH 1.3A 155 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 1.3 A 155mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS252012T-2R2M1R3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 155mOhm Max |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 1.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLS252012ET-2R2M | TDK | 50.462 | 445-6638-1-ND | kr.1.65000 | Direct |
| VLS252010CX-2R2M-1 | TDK | 4.320 | 445-172972-1-ND | kr.2.09000 | Similar |
| MPI2512V2-2R2-R | Eaton - Electronics Division | 1.118 | 283-4817-1-ND | kr.10.14000 | Similar |




