
VLS252012ET-2R2M | |
|---|---|
DigiKey Part Number | 445-6638-2-ND - Tape & Reel (TR) 445-6638-1-ND - Cut Tape (CT) 445-6638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252012ET-2R2M |
Description | FIXED IND 2.2UH 1.3A 154 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.3 A 154mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS252012ET-2R2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.55A | |
Shielding | Shielded | |
DC Resistance (DCR) | 154mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.67000 | kr.1.67 |
| 10 | kr.1.38900 | kr.13.89 |
| 100 | kr.1.14450 | kr.114.45 |
| 1.000 | kr.0.94109 | kr.941.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.87027 | kr.1,740.54 |
| 4.000 | kr.0.82060 | kr.3,282.40 |
| 6.000 | kr.0.79289 | kr.4,757.34 |
| 10.000 | kr.0.75934 | kr.7,593.40 |
| 14.000 | kr.0.73804 | kr.10,332.56 |
| 20.000 | kr.0.71612 | kr.14,322.40 |
| Unit Price without VAT: | kr.1.67000 |
|---|---|
| Unit Price with VAT: | kr.2.08750 |

