
VLS252010CX-2R2M-1 | |
|---|---|
DigiKey Part Number | 445-172972-2-ND - Tape & Reel (TR) 445-172972-1-ND - Cut Tape (CT) 445-172972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252010CX-2R2M-1 |
Description | FIXED IND 2.2UH 1.58A 126 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.58 A 126mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS252010CX-2R2M-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.51A | |
Shielding | Shielded | |
DC Resistance (DCR) | 126mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2520 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.12000 | kr.2.12 |
| 10 | kr.1.74900 | kr.17.49 |
| 100 | kr.1.43770 | kr.143.77 |
| 1.000 | kr.1.18216 | kr.1,182.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.09320 | kr.2,186.40 |
| 4.000 | kr.1.03083 | kr.4,123.32 |
| 6.000 | kr.0.99604 | kr.5,976.24 |
| 10.000 | kr.0.95390 | kr.9,539.00 |
| 14.000 | kr.0.92717 | kr.12,980.38 |
| 20.000 | kr.0.89965 | kr.17,993.00 |
| Unit Price without VAT: | kr.2.12000 |
|---|---|
| Unit Price with VAT: | kr.2.65000 |

