SLF7045T-102MR14-PF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 101.458
Unit Price: kr.4.16000
Datasheet

MFR Recommended


EPCOS - TDK Electronics
In Stock: 4.334
Unit Price: kr.7.30000
Datasheet

Similar


Würth Elektronik
In Stock: 245
Unit Price: kr.16.06000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.4.18688
Datasheet

Similar


Pulse Electronics
In Stock: 942
Unit Price: kr.7.49000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.2.48973
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.2.48973
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.2.29184
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.4.92072
Datasheet

Similar


Bourns Inc.
In Stock: 22.510
Unit Price: kr.4.54000
Datasheet
SLF6045T Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLF6045T Series
SLF7045 Series

SLF7045T-102MR14-PF

DigiKey Part Number
445-2016-2-ND - Tape & Reel (TR)
445-2016-1-ND - Cut Tape (CT)
445-2016-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLF7045T-102MR14-PF
Description
FIXED IND 1MH 250MA 2.736OHM SMD
Customer Reference
Detailed Description
1 mH Shielded Drum Core, Wirewound Inductor 250 mA 2.736Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF7045T-102MR14-PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
1 mH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
140mA
Shielding
Shielded
DC Resistance (DCR)
2.736Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 31/03/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.93000kr.4.93
10kr.4.04500kr.40.45
100kr.3.32610kr.332.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.79014kr.2,790.14
2.000kr.2.63107kr.5,262.14
3.000kr.2.54234kr.7,627.02
5.000kr.2.43493kr.12,174.65
7.000kr.2.36673kr.16,567.11
10.000kr.2.29659kr.22,965.90
25.000kr.2.24000kr.56,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.93000
Unit Price with VAT:kr.6.16250